text.skipToContent text.skipToNavigation

Manufacturer Part #

E213MD9V91GE

E213 Series Mini DPDT On-On-Mom V Bracket Through Hole Toggle Switch

ECAD Model:
Mfr. Name: C&K
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
C&K E213MD9V91GE - Technical Attributes
Attributes Table
Switch Operation: On-On-Mom
Circuitry: DPDT
Rated Voltage (VAC): 125VAC
Voltage Rating: 28V
Current Rating: 7.5A
Insulation Resistance: 1GΩ
Contact Plating: Gold
Actuator Type: Toggle
Termination Style: PC Pin
Dielectric Withstanding Voltage: 1000V
Operating Temperature: -30°C to +85°C
Dimension: L  27.94mm x W  11.43mm x H  12.7mm
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
80
Multiple Of:
40
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,430.40
USD
Quantity
Unit Price
40+
$17.88
Product Variant Information section