Référence fabricant
MP160
MP Series 16 MHz ±30 ppm Series pF -20 to +70 °C Through Hole Quartz Crystal
| | |||||||||||
| | |||||||||||
| Nom du fabricant: | CTS | ||||||||||
| Emballage standard: | Product Variant Information section Emballages disponiblesQté d'emballage(s) :100 par Bag Méthode de montage :Through Hole | ||||||||||
| Code de date: | |||||||||||
Product Specification Section
CTS MP160 - Spécifications du produit
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
CTS MP160 - Caractéristiques techniques
Attributes Table
| Operating Frequency: | 16MHz |
| Frequency Tolerance: | ±30ppm |
| Operating Temp Range: | -20°C to +70°C |
| Méthode de montage : | Through Hole |
Fonctionnalités et applications
The MP160 series of Quartz Crystal. It offers excellent long-term stability and reliability in a proven resistance-weld metal package. It's operating frequency is 16 MHz and operating temperature is -20 to +70°C.
Features:
- Standard HC-49/U Package, HC-49/U SM Package Option Available
- Stable Frequency Over Temperature and Drive Level
- Fundamental and 3rd Overtone Crystals
- Frequency Range 1.8432 – 64 MHz
- Frequency Tolerance, ±30 ppm Standard
- Frequency Stability, ±50 ppm Standard
- Operating Temperature, –20°C to +70°C Standard, -40°C to +85°C Available
- Tape & Reel Packaging Available
- RoHS/Green Compliant (6/6)
Applications:
- Microprocessor
- Telecommunication
- Industrial
- Consumer electronics
- Networking applications.
View the complete family of MP0 series Quartz Crystals
Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Délai d'usine :
12 Semaines
Quantité
Prix unitaire
1
$0.43
75
$0.415
150
$0.41
400
$0.40
1 000+
$0.385
Product Variant Information section
Emballages disponibles
Qté d'emballage(s) :
100 par Bag
Méthode de montage :
Through Hole