text.skipToContent text.skipToNavigation

Manufacturer Part #

09032426805

48 Position 2.54 mm DIN41612 Female Straight Connector

ECAD Model:
Mfr. Name: HARTING
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
HARTING 09032426805 - Technical Attributes
Attributes Table
Type: Board to Board (Backplane)
Style/Orientation: Receptacle
No of Positions: 48
Pitch: 2.54 mm
Termination: Solder
Mounting Method: Through Hole
Features & Applications
DIN 41 612 signal connectors encompass the types B, C, M, Q and R with the complementary types 2B, 2C, 2Q, R(HE 11) and 2R for various termination technologies (solder, crimp, press-fit and SMC).DIN41612 Type M 9032426805 is a 42+6 position,female, 2.54mm connector with 4.5mm solder pins
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
20
Multiple Of:
20
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$196.20
USD
Quantity
Unit Price
20
$9.81
40
$9.76
60
$9.72
100
$9.68
200+
$9.59
Product Variant Information section