text.skipToContent text.skipToNavigation

Manufacturer Part #

09242206850

Harbus 3B 20 Position 2.54 mm Pitch Female Connector DIN-Signal 3B020FP-4,5C1-2

ECAD Model:
Mfr. Name: HARTING
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
HARTING 09242206850 - Technical Attributes
Attributes Table
Type: Board to Board
Style/Orientation: Receptacle
No of Positions: 20
Pitch: 2.54 mm
Termination: Press-fit
Features & Applications

The 09242206850 is a 20 Position 2.54 mm Pitch Male Right Angle DIN-Signal Printed board connector

Product Specifications:

  • Type: Type B
  • Standard: Inverse Standard
  • Contact gender: Female contacts
  • Size : Third size
  • Number of contacts: 20 poles
  • Contact arrangement Rows: a and b
  • Termination Straight press-in terminations
  • Termination length: 4.5 mm
  • First mating contact without first mating contacts
  • Class Performance: level 2 as per IEC 60603-2
  • Contacts: with contacts
  • Row pitch: 2.54 mm
  • Board fixing: Without fixing
  • Current: 2 A max.
  • Clearance/Creepage: 1.2 / 1.2 mm min.
  • Flange: with fixing flange
  • Coding facility without coding facility  
  • Smoke index: F3 according to NFF 16-101
  • Fire behaviour index: l3 according to NFF 16-101???
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
20
Multiple Of:
20
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$52.80
USD
Quantity
Unit Price
20
$2.64
60
$2.60
100
$2.58
400
$2.53
600+
$2.50
Product Variant Information section