text.skipToContent text.skipToNavigation

Manufacturer Part #

305-044-520-202

20 Pin Dual Row 3.96mm Pitch X 5.08mm Row Spacing Green Card Edge Connector

ECAD Model:
Mfr. Name: EDAC
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
EDAC 305-044-520-202 - Technical Attributes
Attributes Table
Type: Receptacle
Style/Orientation: Right Angle Socket/Receptacle
No of Positions: 44
Pitch: 3.96 mm
Termination: Solder
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
25
Multiple Of:
25
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$167.25
USD
Quantity
Unit Price
25
$6.69
50
$6.65
100
$6.61
125
$6.60
375+
$6.53
Product Variant Information section