text.skipToContent text.skipToNavigation

Manufacturer Part #

EAC12FSLN

24 Position ( 2 x 12 ) 2.54 mm Center Single Level Dual Readout Edge Connector

ECAD Model:
Mfr. Name: Sullins
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Sullins EAC12FSLN - Technical Attributes
Attributes Table
Type: Board to Board (Card Edge)
Style/Orientation: Straight
No of Positions: 24
Pitch: 2.54 mm
Features & Applications

The EAC12FSLN Series is a 12 Position Dual Edge Connector Single Level 2.54mm Pitch Backpanel and Operating Temperature is -65°C to +125°C.

Features:

  • PBT/Phosphor Bronze
  • Operating Temperature -65°C to +125°C
  • Processing Temperature 260° FOR 10 sec MAX
  • Contact Surface both sides .000030” Gold
  • .100” [2.54mm]
  • 24 total contacts
  • Dual Edge Connector Single Level
  • No Mounting Ears

Specifications:

  • Now available in 0.100"[2.54mm] pitch with 5-60 pins per row
  • Supports an operating temperature of up to 150°C
  • Fits 0.062"[1.57mm]-thick PC boards in both card slots
  • Mounting styles include straddle mount, ?ush mounting holes, or no mounting
  • Standard 30u" selective gold plating promotes long lasting usage
  • Current rating: 3 Amperes per contact
  • Contact resistance: 30 Milliohms max
  • Insulation resistance: 5000 Megohms
  • Alternate contact centers, mounting options and board thicknesses available upon special request

Applications:

  • Easily replaceable without the need of desoldering
  • High signal integrity connector interface for R&D and Life Tests applications
  • HTOL, HAST & LTOL and in-line production and burn-in testing compatible
  • Superior durability of 500 mating cycles
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
234
Factory Lead Time:
8 Weeks
Minimum Order:
10
Multiple Of:
10
Total
$126.60
USD
Quantity
Unit Price
10
$12.66
30
$12.54
40
$12.51
100
$12.40
150+
$12.30
Product Variant Information section