text.skipToContent text.skipToNavigation

Manufacturer Part #

EBC10DCAN-S189

20 Position ( 2 x 10) 2.54 mm Center Right Angle Dual Readout Edgecard Connector

ECAD Model:
Mfr. Name: Sullins
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Sullins EBC10DCAN-S189 - Technical Attributes
Attributes Table
Type: Board to Board (Card Edge)
Style/Orientation: Right Angle Socket/Receptacle
No of Positions: 20
No of Rows: 2
Pitch: 2.54 mm
Termination: Solder
Material: PBT
Contact Plating: Gold
Current Rating: 3A
Operating Temp Range: -65°C to +125°C
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
37
Factory Lead Time:
3 Weeks
Minimum Order:
250
Multiple Of:
250
Total
$810.00
USD
Quantity
Unit Price
250
$3.24
500+
$3.19
Product Variant Information section