text.skipToContent text.skipToNavigation

Manufacturer Part #

EBC35DCKN

70 Position ( 2 x 35) 2.54 mm Center Dip Solder Dual Readout Edgecard Connector

ECAD Model:
Mfr. Name: Sullins
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Sullins EBC35DCKN - Technical Attributes
Attributes Table
Type: Board to Board (Card Edge)
Style/Orientation: Receptacle
No of Positions: 70
Pitch: 2.54 mm
Termination: Solder Pins/Tails
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
13
Factory Lead Time:
3 Weeks
Minimum Order:
10
Multiple Of:
10
Total
$58.80
USD
Quantity
Unit Price
10
$5.88
30
$5.83
50
$5.80
200
$5.74
300+
$5.70
Product Variant Information section