text.skipToContent text.skipToNavigation

Manufacturer Part #

EBC35MMRN

70 Position ( 2 x 35 ) 2.54 mm Center Card Extender Edgecard Connector

ECAD Model:
Mfr. Name: Sullins
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Sullins EBC35MMRN - Technical Attributes
Attributes Table
Type: Board to Board (Card Edge)
Style/Orientation: Plug
No of Positions: 70
Pitch: 2.54 mm
Termination: Solder Pins/Tails
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
3 Weeks
Minimum Order:
10
Multiple Of:
10
Total
$64.90
USD
Quantity
Unit Price
4
$6.49
15
$6.42
30
$6.38
100
$6.32
200+
$6.25
Product Variant Information section