Manufacturer Part #
ECC18DCCN
36 Position ( 2 x 15 ) 2.54 mm Center Dual Readout Card Edge Connector
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Sullins | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:10 per Box | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Sullins ECC18DCCN - Product Specification
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
Sullins ECC18DCCN - Technical Attributes
Attributes Table
| Type: | Board to Board (Card Edge) |
| Style/Orientation: | Right Angle Socket/Receptacle |
| No of Positions: | 36 |
| No of Rows: | 2 |
| Pitch: | 2.54 mm |
| Termination: | Solder |
| Material: | PBT |
| Contact Plating: | Gold |
| Current Rating: | 3A |
| Operating Temp Range: | -65°C to +125°C |
Features & Applications
The ECC18DCCN is a 2.54 mm 36 Position Dual Readout Right angle Phosphor Bronze (Standard) card Edge connectors
Specifications:
- Accommodates .062" ± .008"[1.57mm ± .20mm]PCB
- AMP Current Rating Per Contact
- 30 milliohm MAX at Rated Current
- Molded-in Key available In-between or in Contact Key
- PBT/Phosphor Bronze
- Operating Temperature: -65 C to +125 C
- Processing Temperature: 260 C FOR 10 sec. MAX
- Contact Surface: .000030" Gold
- Termination: .000100" Pure Tin, Matte
- .100" [2.54mm]
- 36 Total Contacts
- Dual Readout
- Hairpin, Right Angle, .025" Sq, .250" long
- No Mounting
Applications:
- Industrial
- Automotive
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
3 Weeks
Quantity
Unit Price
1
$4.28
15
$4.18
40
$4.12
100
$4.07
250+
$3.95
Product Variant Information section
Available Packaging
Package Qty:
10 per Box