text.skipToContent text.skipToNavigation

Manufacturer Part #

ECM06DRXH

12 Position ( 2 x 6 ) 3.96 mm Center Dip Solder Dual Readout Edgecard Connector

ECAD Model:
Mfr. Name: Sullins
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Sullins ECM06DRXH - Technical Attributes
Attributes Table
Type: Board to Board (Card Edge)
Style/Orientation: Receptacle
No of Positions: 12
Pitch: 3.96 mm
Termination: Solder
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
3 Weeks
Minimum Order:
10
Multiple Of:
1
Total
$30.80
USD
Quantity
Unit Price
10
$3.08
25
$3.04
75
$3.00
150
$2.97
400+
$2.89
Product Variant Information section