text.skipToContent text.skipToNavigation

Manufacturer Part #

MPSL-0125-10-DS-2K

Dual Row 20 Position 3.18 mm Flush Mount Top Opening Female EdgeCard Connector

ECAD Model:
Mfr. Name: Sullins
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Sullins MPSL-0125-10-DS-2K - Technical Attributes
Attributes Table
Type: Board to Board (Card Edge)
No of Positions: 20
No of Rows: 2
Pitch: 3.18 mm
Termination: Solder
Contact Resistance: 30mΩ
Current Rating: 3A
Operating Temp Range: -65°C to +125°C
Color: Blue
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
14
Factory Lead Time:
3 Weeks
Minimum Order:
10
Multiple Of:
10
Total
$37.90
USD
Quantity
Unit Price
10
$3.79
30
$3.73
100
$3.67
200
$3.63
400+
$3.56
Product Variant Information section