text.skipToContent text.skipToNavigation

Manufacturer Part #

CSI-RGFE-200-UFFR

RP-SMA Gold Jack (Female) Bulkhead Front Mount (CONREVSMA015-G-1.13) to Right An

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Date Code:
Product Specification Section
TE Connectivity CSI-RGFE-200-UFFR - Technical Attributes
Attributes Table
Connector Type: RF
Length: 200mm
Color: Grey
Frequency Range: 3GHz
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Minimum Order:
100
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$839.00
USD
Quantity
Unit Price
100
$8.39
200
$8.35
300
$8.33
400
$8.31
500+
$8.26