text.skipToContent text.skipToNavigation

Manufacturer Part #

1-329631-2

Jam Nut BNC RF Connector Accessory

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2447
Product Specification Section
TE Connectivity 1-329631-2 - Technical Attributes
Attributes Table
Type: Hardware
Hardware Type: Jam Nut
Contact Material: Brass
Contact Plating: Silver
Mounting Method: Panel Mount
Features & Applications

The 1-329631-2 is a Jam Nut BNC RF connector family with bayonet locking coupling provides highly reliable, quick connect/disconnect coaxial connections. Exclusive single and O crimp terminations allow positive insulation grip and require no soldering, providing terminations at a very low overall applied cost.

A lower cost consumer series product offers the capability to supply center contacts in strip form and allow for automated center contact crimp technology. All connectors are designed around the mil-specifications, but utilize low-cost materials, offering comparable mechanical and electrical performance.

Product Features:

  • Product Type = Accessory
  • Accessory Type = Jam Nut
  • For Use With = BNC Connector
  • Surface Mountable = No
Pricing Section
Global Stock:
26,299
USA:
26,299
20,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
100
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$22.00
USD
Quantity
Unit Price
100
$0.22
750
$0.215
1,500
$0.21
4,000+
$0.20
Product Variant Information section