text.skipToContent text.skipToNavigation

Manufacturer Part #

1586317-3

1586317 Series 22-26 AWG Tin Socket VAL-U-LOK Connector System

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Features & Applications

The 1586317-3 is a 22-26 AWG Tin Socket VAL-U-LOK Connector System. The AMP Soft Shell Pin and Socket Connectors provide a highly reliable and economic means of grouping multiple-lead connections in today’s computer, computer/ peripheral equipment, business machines, entertainment centers, appliances and other sophisticated commercial equipment.

Features:

  • Easy mate and unmate with positive latch design
  • Single-row, 3-5 positions: receptacles, panel mount or free-hanging plugs
  • Double-row, 2-24 positions (even only): receptacles, panel mount or free-hanging plugs, and vertical or right-angle pin headers
  • Available in UL 94V-2 or UL 94V-0 flammability rated nylon
  • Products are lead free to help promote a cleaner environment
  • Intermateable and interchangeable with Molex Mini-Fit, Jr. and intermateable AMP-DUACconnectors

Applications:

  • Computer motherboards/power supplies
  • Harness assemblies used in the Vending, Gaming and Appliance industries
  • Car alarm systems
  • Heating systems
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
40000
Multiple Of:
40000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,624.00
USD
Quantity
Unit Price
40,000+
$0.0406
Product Variant Information section