Manufacturer Part #
179227-1
AMP CT Series 22 - 26 AWG Wire to Wire Crimp Receptacle Connector
| | |||||||||||
| | |||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:10000 per Reel Mounting Method:Wire Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
TE Connectivity 179227-1 - Product Specification
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
TE Connectivity 179227-1 - Technical Attributes
Attributes Table
| Type: | Contact |
| Contact Termination: | Female/Socket Crimp |
| No of Positions: | 1 |
| Wire Gauge: | AWG 26-22 |
| Contact Material: | Copper Alloy |
| Contact Plating: | Pre-Tin |
| Mounting Method: | Wire Mount |
Features & Applications
TE Connectivity’s (TE) AMP CT connectors are miniature wire to- board and wire-to-wire connectors which are ideal for use in wiring harnesses.
APPLICATIONS
• Business equipment
• Industrial machines
• PCs
• Printers
• Audio systems
• Air-conditioning units
FEATURES
• Wire size ratings:
• Crimp housings accept AWG 22 to 30
• Mass terminated housings accept AWG 24 to 28
• Kinks for self-retention on boards
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
6 Weeks
Quantity
Unit Price
10,000
$0.024
20,000
$0.0237
30,000
$0.0234
40,000
$0.0233
50,000+
$0.0228
Product Variant Information section
Available Packaging
Package Qty:
10000 per Reel
Mounting Method:
Wire Mount