text.skipToContent text.skipToNavigation

Manufacturer Part #

2-324485-1

Terminal Splice Wire Cap Closed End Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 2-324485-1 - Technical Attributes
Attributes Table
Type: Contact
Contact Termination: Crimp Terminal
No of Positions: 1
Color: Red
Material: Nylon
Contact Material: Copper
Contact Plating: Tin
Mounting Method: Cable Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
3,500
Factory Lead Time:
4 Weeks
Minimum Order:
3500
Multiple Of:
3500
Total
$4,725.00
USD
Quantity
Unit Price
3,500+
$1.35
Product Variant Information section