text.skipToContent text.skipToNavigation

Manufacturer Part #

2199248-4

2199248-4: 1.0H 2A Gold Stainless Steel Scalable Spring Finger

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 2199248-4 - Technical Attributes
Attributes Table
Type: Accessory
Contact Termination: Solder
Accessory Type: Clip
No of Positions: 1
Material: Stainless Steel
Contact Material: Gold
Contact Plating: Nickel
Operating Temp Range: -40°C to +85°C
Dimension: 4.3 x 2 x 1 mm
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
110000
Multiple Of:
11000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$8,547.00
USD
Quantity
Unit Price
11,000+
$0.0777
Product Variant Information section