text.skipToContent text.skipToNavigation

Manufacturer Part #

350690-2

Universal MATE-N-LOK Crimp Contact Pin

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 350690-2 - Technical Attributes
Attributes Table
Type: Contact
Contact Termination: Male/Pin Crimp
No of Positions: 1
Wire Gauge: AWG 24-18
Contact Material: Brass
Contact Plating: Gold
Operating Temp Range: -55°C to +105°C
Voltage Rating: 600V
Mounting Method: Cable Mount
Features & Applications

The 350690-2 is a part of Universal MATE-N-LOK Product Line series 600 V 19 A Gold (30) Crimp Termination Pin type Contact.

Product Features:

  • Contact
  • Universal MATE-N-LOK Product Line
  • Contact Type = Pin
  • Applies To Wire/Cable
  • Crimp Termination Method
  • Solder Tail Contact Plating = Gold (30)
  • Wire Range (mm [AWG]) = 0.20-0.80² [24-18]
  • Packaging Method = Loose Piece
  • Applies To Wire/Cable
  • Not Sealable

 

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
28 Weeks
Minimum Order:
10000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$4,750.00
USD
Quantity
Unit Price
10,000+
$0.475
Product Variant Information section