text.skipToContent text.skipToNavigation

Manufacturer Part #

63138-1

22-18 AWG Straight Mount Quick Disconnect Terminal Tab

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 63138-1 - Technical Attributes
Attributes Table
Type: Contact
Contact Termination: Crimp Terminal
Wire Gauge: AWG 18-22
Contact Material: Brass
Contact Plating: Tin
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
22500
Multiple Of:
22500
Total
$2,362.50
USD
Quantity
Unit Price
22,500+
$0.105
Product Variant Information section