text.skipToContent text.skipToNavigation

Manufacturer Part #

794955-2

VAL-U-LOK Series 18-24 AWG Insulation Crimp Strain Relief Pin Contact

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Features & Applications

The 794955-2 is a Pin type contact 18-24 AWG VAL-U-LOK Series Connector System in a package of Reel.

Features:

  • Applies To Wire/Cable
  • Contact
  • Contact Type = Pin
  • Wire/Cable Size = 18 - 24 AWG
  • VAL-U-LOK product Line
  • Wire to Wire is the Application Use
  • Crimp Termination method to Wire/Cable

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
10500
Multiple Of:
10500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,669.50
USD
Quantity
Unit Price
10,500+
$0.159
Product Variant Information section