text.skipToContent text.skipToNavigation

Manufacturer Part #

967056-1

Micro-Power and Power Quadlok System 24-20 AWG Cavity Plug

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2208
Product Specification Section
TE Connectivity 967056-1 - Technical Attributes
Attributes Table
Type: Accessory
Accessory Type: Sealing
No of Positions: 1
Color: Blue
Material: Silicone
Operating Temp Range: -40°C to +120°C
Diameter: 3.45mm
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
10000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$291.00
USD
Quantity
Unit Price
10,000
$0.0291
20,000
$0.0286
30,000
$0.0284
40,000
$0.0282
50,000+
$0.0276
Product Variant Information section