text.skipToContent text.skipToNavigation

Manufacturer Part #

206152-1

CPC Series 2 Housing Receptacle 28 Position Size 13 Circular Plastic Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2628
Product Specification Section
TE Connectivity 206152-1 - Technical Attributes
Attributes Table
Style/Orientation: Free Hanging Receptacle
No of Positions: 28
Mating Type: Threaded
Termination: Male/Pin Crimp
Material: Plastic
Features & Applications

The 206152-1 is a high density free hanging receptacle 28 position circular connector.

Features:

  • Connector Type = Housing
  • Mount = Free Hanging
  • Mount Angle = Straight
  • Shell Size = 17
  • Number of Power Positions = 0
  • Mating Retention Type = Threaded Coupling
  • Number of Positions = 28
  • Number of Signal Positions = 28
  • Contact Type = Pin
  • Connector Style = Receptacle
  • Mating Alignment Type = Keyed
  • RoHS/ELV Compliance = RoHS compliant, ELV compliant

Pricing Section
Global Stock:
700
USA:
700
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
700
Multiple Of:
700
Total
$5,698.00
USD
Quantity
Unit Price
700+
$8.14
Product Variant Information section