text.skipToContent text.skipToNavigation

Manufacturer Part #

207486-2

CPC Series 4 Free Hanging Receptacle 16 Position Circular Plastic Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 207486-2 - Technical Attributes
Attributes Table
Type: CPC-Connector
Style/Orientation: Free Hanging Receptacle
No of Positions: 16
Mating Type: Threaded
Termination: Male/Pin Crimp
Material: Plastic
Shell Size: 23
Operating Temp Range: -55°C to +105°C
Features & Applications
The 207486-2 is a 16 position free hanging receptacle circular plastic connector.

Features:

  • Connector Type = Housing
  • Mount = Free Hanging
  • Mount Angle = Straight
  • Shell Size = 23
  • Number of Power Positions = 4
  • Mating Retention Type = Threaded Coupling
  • Number of Positions = 16
  • Number of Signal Positions = 12
  • Contact Type = Pin
  • Reverse Gender = Standard
  • Connector Style = Plug
  • Mating Alignment Type = Keyed
  • Housing Material = Thermoplastic - GF
  • RoHS/ELV Compliance = RoHS compliant, ELV compliant

 

 

 
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
366
Factory Lead Time:
21 Weeks
Minimum Order:
175
Multiple Of:
175
Total
$1,466.50
USD
Quantity
Unit Price
3
$8.71
10
$8.62
25
$8.56
75
$8.48
150+
$8.38
Product Variant Information section