text.skipToContent text.skipToNavigation

Manufacturer Part #

788159-2

CPC Series 1 Free Hanging Receptacle 9 Position Circular Plastic Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 788159-2 - Technical Attributes
Attributes Table
Style/Orientation: Free Hanging Receptacle
No of Positions: 9
Mating Type: Threaded
Termination: Male/Pin Crimp
IP Rating: IP67
Material: Plastic
Features & Applications

The 788159-2 is a 9 position free hanging Receptacle circular plastic connector.

Features:

  • Connector Type = Housing
  • Mount = Free Hanging
  • Mount Angle = Straight
  • Shell Size = 13
  • Number of Power Positions = 0
  • Mating Retention Type = Threaded Coupling
  • Number of Positions = 9
  • Number of Signal Positions = 9
  • Contact Type = Socket
  • Reverse Gender = Standard
  • Connector Style = Pin
  • Connector Style = Receptacle
  • Mating Alignment Type = Keyed
  • Housing Material = Nylon
  • RoHS/ELV Compliance = RoHS compliant, ELV compliant

 

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
23 Weeks
Minimum Order:
150
Multiple Of:
1
Total
$1,596.00
USD
Quantity
Unit Price
150+
$10.64
Product Variant Information section