text.skipToContent text.skipToNavigation

Manufacturer Part #

HR10A-7R-6P(73)

6 Position Panel Mount 7 mm Shell Size Cable Straight Microconnector Header

ECAD Model:
Mfr. Name: Hirose Electric
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Hirose Electric HR10A-7R-6P(73) - Technical Attributes
Attributes Table
Style/Orientation: Free Hanging Receptacle
No of Positions: 6
Mating Type: Push Pull
Termination: Male/Pin Solder
Material: Metal
Features & Applications

The HR10A-7R-6P(73) is a 6 position straight push-pull coupling type micro-connector header. It offers light weight and assure high reliavility and durability as well as easy "push-pull"operation.

Features:

  • A little gain
  • Easy Push-pull operation
  • Polarization
  • Protection of connection pin
  • High density
  • Easy wiring and mounting
  • Simple and refined appearance

Applications:

  • Industrial
  • Automotive
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
5
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$26.95
USD
Quantity
Unit Price
5
$5.39
20
$5.33
40
$5.30
125
$5.26
250+
$5.20
Product Variant Information section