text.skipToContent text.skipToNavigation

Manufacturer Part #

1-745497-5

HDE20 Series 37 Position Socket Discrete Wire IDC D-Sub Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 1-745497-5 - Technical Attributes
Attributes Table
Style/Orientation: Standard Cable Receptacle
No of Positions: 37
Termination: IDC
Material: Front Metal
Mounting Method: Through Hole
Features & Applications

The 1-745497-5 is a Part of HDE-20 Series, 37 Position Socket Discrete Wire IDC D-Sub Connector

Product Features:

  • Product Type = Connector
  • Product Series = HDE-20 (IDC)
  • Wire/Cable Type = Discrete Wire, Round Jacketed Cable
  • Termination Method to Wire/Cable = Insulation Displacement Crimp (IDC)
  • Wire Insulation Diameter (mm [in]) = 1.52 [0.060]
  • Mating Connector Lock = With
  • Mating Connector Lock Type = Mounting Holes
  • Shell Size = 4
  • Shell Type = Full Metal Shell
  • Grounding Indents = Without
  • Grade = Standard
  • Color = Black
  • Shell Material = Steel
  • Number of Positions = 37
  • Wire Range (mm² [AWG]) = 0.15 - 0.40 [26-22]
  • Shell Plating = Tin
  • Insert Material = Thermoplastic
  • Insert Flammability Rating = UL 94V-0
  • Preloaded = Yes
  • Contact Type = Socket
  • Contact Base Material = Phosphor Bronze
  • Contact Plating, Mating Area, Material = Gold (30) 
  • Contact Size = 20

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
31 Weeks
Minimum Order:
224
Multiple Of:
224
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,796.48
USD
Quantity
Unit Price
3
$8.34
10
$8.25
25
$8.19
75
$8.11
150+
$8.02
Product Variant Information section