Manufacturer Part #
1658608-2
HDF-20 Series 25 Position Free Hanging Plug IDC Standard Cable Connector
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:400 per Tube Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
TE Connectivity 1658608-2 - Technical Attributes
Attributes Table
| Style/Orientation: | Standard Free Hanging Plug |
| No of Positions: | 25 |
| Termination: | IDC |
| Material: | Front Metal |
| Mounting Method: | Through Hole |
Features & Applications
The 1658608-2 is a Part of HDF-20 Series with 25 Position, Free Hanging Plug IDC Standard cable D-SUB Connector. Its Operating temperature ranges from -55 °C to 105 °C.
Product Features:
- Product Type = Connector
- Product Series = HDF-20 (Ribbon Cable)
- Wire/Cable Type = Ribbon Cable
- Termination Method to Wire/Cable = Insulation Displacement Crimp (IDC)
- Mating Connector Lock Type = Threaded Insert, 4-40 UNC
- Shell Size = 3
- Shell Type = Front Metal Shell
- Grade = Standard
- Profile = Low
- Color = Black
- Shell Material = Steel
- Thread Type = Standard
- Threaded Insert Material = Brass
- Cover Material = Thermoplastic
- Solder Tail Contact Plating = Tin over Nickel
- Number of Positions = 25
- Wire Range (mm² [AWG]) = 0.08 - 0.15 [28-26]
- Cable Insulation Diameter (mm [in]) = 0.81 – 0.97 [0.032 – 0.038]
- Ribbon Cable Centerline Spacing (mm [in]) = 1.27 [0.050]
- Shell Plating = Bright Tin
- Threaded Insert Plating = None
- Contact Type = Pin
- Contact Base Material = Phosphor Bronze
- Contact Plating, Mating Area, Material = Gold Flash over Palladium Nickel or Gold (30) over Nickel
- Contact Size = 20
- Connector Style = Plug
- Housing Material = Thermoplastic - GF
- UL Flammability Rating = UL 94V-0
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
400+
$6.19
Product Variant Information section
Available Packaging
Package Qty:
400 per Tube
Mounting Method:
Through Hole