Manufacturer Part #
171-015-102L001
171 Series 15 Position Solder Contact Plug D-Sub
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | NorComp | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:50 per Tray Mounting Method:Panel Mount |
||||||||||
| Date Code: | |||||||||||
NorComp 171-015-102L001 - Product Specification
Shipping Information:
HTS Code:
ECCN:
PCN Information:
Product Discontinuance Notification The discontinuance is due to the challenges relating to the tin-plated shells used on the associated part numbers. All discontinued part numbers can be replaced by NorComp's standard nickel-plated shell equivalent part numbers (shown on the attachment). All replacement part numbers meet the exact form, fit, and function of the discontinued part numbers except for the plating material on the shells. Please note, NorComp holds connector inventory with tin plated shells that can be sold until depleted.
Part Status:
NorComp 171-015-102L001 - Technical Attributes
| Style/Orientation: | Standard Board Mount Plug |
| No of Positions: | 15 |
| Termination: | Male/Pin Solder Cup |
| Material: | Front Metal |
| Mounting Method: | Panel Mount |
Available Packaging
Package Qty:
50 per Tray
Mounting Method:
Panel Mount