text.skipToContent text.skipToNavigation

Manufacturer Part #

180-026-213R001

180 Series 26 Position Female Vertical Dip Solder High Density D-Sub Connector

ECAD Model:
Mfr. Name: NorComp
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NorComp 180-026-213R001 - Technical Attributes
Attributes Table
Style/Orientation: Standard Board Mount Receptacle
No of Positions: 26
Termination: Female/Socket Solder
Material: Front Metal
Mounting Method: Vertical Mount
Features & Applications

The 180-026-213R001 is a part of 180 Series 26 Position Female Vertical Dip solder High density D-Sub Connectors

Features:

  • Available in 5 industry sizes/positions (15, 26, 44, 62, 78)
  • Approximately 65% higher density than standard D-Sub connectors
  • Low cost / high performance stamped contacts
  • Metal shell provides EMI/RFI shielding
  • Plug shells have indents to provide grounding and additional retention
  • Connectors will fit in standard D-Sub backshells

Materials:

  • Shell: Steel, Nickel Plated
  • Insulator: Glass-filled thermoplastic, U.L. rated 94V-O
  • process temp: 260°C
  • Contacts:
    • Male pins - Brass
    • Female pins - Phosphor bronze
  • Plating: Gold flash on entire contact

Applications:

  • Industrial
  • Data communication??

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
50
Multiple Of:
50
Total
$178.00
USD
Quantity
Unit Price
50
$3.56
100
$3.53
150
$3.51
250
$3.48
500+
$3.43
Product Variant Information section