Manufacturer Part #
MR36-SC-14
MR Series 36 Position Straight Socket Miniature Ribbon Connector
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Adam Tech | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:40 per Box | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Adam Tech MR36-SC-14 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Adam Tech MR36-SC-14 - Technical Attributes
Attributes Table
| Style/Orientation: | Standard Board Mount Receptacle |
| No of Positions: | 36 |
| Termination: | PCB |
| Material: | Front Metal |
Features & Applications
The MR36-SC-14 is a Part of MR Series 36 Position Straight Socket Miniature Ribbon connectors come in a variety of terminations including Solder Terminals, Straight PCB Tails, Right Angle PCB mount, Flat Cable IDC and Straddle Mount Card Edge
These connectors with their high pressure, flat wiping contacts are a very popular widely used interface especially in telecommunication applications. Offered in 14, 24, 36 and 50 positions they are a good choice for high reliability positive latching connector applications
Features:
- Available in many termination styles
- High pressure blade contacts
- Industry standard compatibility
- Durable metal shell design
- Variety of Mating and mounting options
Material & Specifications:
- Standard insulator: PBT, Glass filled, rated UL94V-0
- Optional Hi-Temp insulator: Nylon 6T, rated UL94V-0
- Insulator Color: Blue (Black optional)
- Contacts: Phosphor Bronze
- Shell: Steel, nickel plated
- Contact Plating: Gold over Nickel
- Operating Voltage: 250 V AC
- Current Rating: 1 Amp max.
- Contact Resistance: 35 mΩ max.
- Insulation Resistance: 1000 MΩ min.
- Dielectric Withstanding Voltage: 1000V AC for 1 minute
- Insertion force: 12 oz max.
- Withdrawal force: 4.8 oz min.
- Operating Temperature: -55°C to +105°C
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
40
$1.94
120
$1.91
200
$1.90
600
$1.87
1,000+
$1.85
Product Variant Information section
Available Packaging
Package Qty:
40 per Box