text.skipToContent text.skipToNavigation

Manufacturer Part #

09330102701

HAN 10 Series 10 Position Ground 16 AMP Female Insert

ECAD Model:
Mfr. Name: HARTING
Standard Pkg:
Product Variant Information section
Date Code: 2621
Product Specification Section
HARTING 09330102701 - Technical Attributes
Attributes Table
No of Positions: 10
No of Rows: 2
Contact Termination: Screw Terminal
Style/Orientation: Free Hanging Receptacle
Operating Temp Range: -40°C to +125°C
Voltage Rating: 600V
Current Rating: 16A
Contact Material: Copper Alloy
Contact Plating: Silver
Material: Polycarbonate
Gender: Female
Type: Housing
Color: Grey
Mounting Method: Wire Mount
Features & Applications
The Harting Technology Group offers a wide range of interconnect solutions for Electrical, Electronics, Optical, Transmission and Networking applications.The Harting series of HAN connectors has long been the defacto standard for Industrial Heavy Duty interconnect.  If you or your equipment is subjected to harsh environmental conditions the HAN family of interconnect solutions should be at the top of your requirements.HAN offers a superior contact housing, sealing and locking mechanism to protect your interconnect from external influences such as mechanical shock, foreign bodies, humidity, dust, water or other fluids such as cleansing and cooling agents, oils, etc.The degree of protection offered by HAN product is explained in the datasheet (located in the download center).HAN part number 09330102701 is a female insert for HAN 10E connector series.The 09330102701 has a working current of 16A, voltage of 500 with a screw termination and allows for 10 poles + ground (PE)
Pricing Section
Global Stock:
1
USA:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
3 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$14.33
USD
Quantity
Unit Price
2
$14.33
5
$14.21
20
$14.03
40
$13.94
100+
$13.73
Product Variant Information section