text.skipToContent text.skipToNavigation

Manufacturer Part #

1-1971875-3

9 Position (3 x 3) 6 mm Panel Mount Power Triple Lock Receptacle Housing

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 1-1971875-3 - Technical Attributes
Attributes Table
No of Positions: 9
Style/Orientation: Receptacle Housing
Material: Polybutylene Terephthalate
Mating Type: Locking Latch
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
800
Multiple Of:
400
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$356.00
USD
Quantity
Unit Price
400
$0.45
800
$0.445
1,200
$0.44
2,000
$0.435
4,000+
$0.425
Product Variant Information section