text.skipToContent text.skipToNavigation

Manufacturer Part #

1-350867-0

MATE-N-LOK 1 Position Male Pin Crimp Detent Lock Free Hanging Plug Housing

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 1-350867-0 - Technical Attributes
Attributes Table
No of Positions: 1
No of Rows: 1
Contact Termination: Male/Pin Crimp
Style/Orientation: Free Hanging Plug
Termination: Crimp
Operating Temp Range: -55°C to +105°C
Voltage Rating: 600V
Contact Plating: Tin
Material: Nylon
Gender: Male
Type: Plug
Mating Type: Detent Lock
Color: Natural
Insulation Resistance: 1000MΩ
Features & Applications

The 1-350867-0 is a Universal MATE-N-LOK 1 Position Male Pin Crimp Detent Lock Free Hanging Plug.

Features:

  • Product Type = Connector
  • Product Line = Universal MATE-N-LOK
  • Connector Type = Housing
  • Mount = Free Hanging
  • Color = Natural
  • Mating Retention Type = Detent Lock
  • Number of Positions = 1
  • Mating Retention = With
  • Contact Diameter (mm [in]) = 2.13 [0.084]
  • Contact Type = Pin or Socket
  • Contact Layout = In-Line
  • Connector Style = Plug
  • Housing Material = Nylon

 

 

Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
228,000
Factory Lead Time:
16 Weeks
Minimum Order:
12000
Multiple Of:
12000
Total
$1,045.20
USD
Quantity
Unit Price
12,000+
$0.0871
Product Variant Information section