text.skipToContent text.skipToNavigation

Manufacturer Part #

172167-1

Mini-Universal MATE-N-LOK Series 4 Position Positive Lock Plug Housing

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Date Code: 2614
Product Specification Section
TE Connectivity 172167-1 - Technical Attributes
Attributes Table
No of Positions: 4
No of Rows: 1
Contact Termination: Male/Pin Crimp
Pitch: 4.14 mm
Style/Orientation: Free Hanging Plug
Termination: Crimp
Operating Temp Range: -20°C to +105°C
Voltage Rating: 600V
Current Rating: 9.5A
Contact Material: Brass
Contact Plating: Gold
Material: Nylon
Gender: Female
Type: Plug
Mating Type: Positive Lock
Color: Natural
Insulation Resistance: 1000MΩ
Features & Applications

Tyco Electronics Soft Shell Pin & Socket Connectors (Mate-N-Lok Series) is one of the most popular plastic connectors in use today.

Soft Shell Pin & Socket Connectors provide a highly economic and reliable way of grouping multiple-lead connections in today’s marketplace. The Soft Shell series is both compact and highly durable where operating temperatures might vary from  –40°C to -105°C.

Available in panel or free-hanging configurations, the Soft Shell Pin & Socket family offers interconect solutions for wire-to-wire and wire-to-board pin and receptacle connector applications.

Mini Universal Mate-N-Lok is a wire-to-wire and wire-to-board connector system that is fully polarized to provide proper plug-to-cap mating that incorporates a positive locking mechanism. Available in both free hanging and panel mount with contacts that accept wire size range 30-16 AWG.

172167-1 is a Softshell Free Hanging Plug Housing with 4 (plug/male) contact positions single row housed in a plastic body

The 172167-1 comes without contacts.  See Accessories for Contact options.

Mating options can also be found in the Related Products Tab

Pricing Section
Global Stock:
2,031
USA:
2,031
14,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
40
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$19.20
USD
Quantity
Unit Price
40
$0.48
125
$0.465
300
$0.46
750
$0.45
2,000+
$0.43