text.skipToContent text.skipToNavigation

Manufacturer Part #

1969614-6

6 Position Dual Row 4.2 mm Wire-to-Wire VAL-U-LOK V2 Receptacle Housing

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 1969614-6 - Technical Attributes
Attributes Table
No of Positions: 6
Contact Termination: Crimp Terminal
Style/Orientation: Receptacle Housing
Material: Nylon
Mating Type: Latch Lock
Mounting Method: Wire Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
8000
Multiple Of:
8000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$832.00
USD
Quantity
Unit Price
8,000
$0.104
16,000+
$0.102
Product Variant Information section