text.skipToContent text.skipToNavigation

Manufacturer Part #

2-1969540-8

28 Position 2 Row 2.5 mm Wire-to-Wire Economy Power Connector Plug Housing

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 2-1969540-8 - Technical Attributes
Attributes Table
No of Positions: 28
Style/Orientation: Plug Housing
Material: Nylon
Mating Type: Locking Latch
Mounting Method: Wire Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
16000
Multiple Of:
3200
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$5,680.00
USD
Quantity
Unit Price
3,200+
$0.355
Product Variant Information section