text.skipToContent text.skipToNavigation

Manufacturer Part #

2-2350891-3

Automotive Connectors 20POS,HYBRID,PIN HSG,SLD,COD C

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2536
Product Specification Section
TE Connectivity 2-2350891-3 - Technical Attributes
Attributes Table
Type: Receptacle
Contact Termination: Crimp Terminal
Color: Green
No of Rows: 5
No of Positions: 20
Operating Temp Range: -40°C to +125°C
Mounting Method: Panel Mount
Pricing Section
Global Stock:
120
USA:
120
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
3
Multiple Of:
1
Total
$28.11
USD
Quantity
Unit Price
3
$9.37
10
$9.27
25
$9.20
75
$9.11
150+
$9.01
Product Variant Information section