text.skipToContent text.skipToNavigation

Manufacturer Part #

5-2232263-7

5 Position 1 Row (1 x 5) 6 mm Panel Mount Power Triple Lock Receptacle Housing

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 5-2232263-7 - Technical Attributes
Attributes Table
No of Positions: 5
Contact Termination: Crimp Terminal
Style/Orientation: Receptacle
Material: Nylon
Mating Type: Latch Lock
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
20700
Multiple Of:
900
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$9,936.00
USD
Quantity
Unit Price
900
$0.50
1,800
$0.49
3,600+
$0.48
Product Variant Information section