text.skipToContent text.skipToNavigation

Manufacturer Part #

DMT-1-02-SG

0.118" 3.0 mm Crimp Housing Single Row Latch Type

ECAD Model:
Mfr. Name: Adam Tech
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Adam Tech DMT-1-02-SG - Technical Attributes
Attributes Table
No of Positions: 2
Contact Termination: Wire to Board
Style/Orientation: Receptacle Housing
Material: Plastic
Mating Type: Latch Lock
Mounting Method: Wire Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$1,335.00
USD
Quantity
Unit Price
5,000+
$0.267
Product Variant Information section