Manufacturer Part #
8-1393670-3
V23614A1027J 1=LP-KUPPLER
| | |||||||||||
| | |||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:400 per Tray Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
TE Connectivity 8-1393670-3 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TE Connectivity 8-1393670-3 - Technical Attributes
Attributes Table
| Style/Orientation: | Vertical Jack |
| Impedance: | 75Ω |
| Termination: | Solder |
| Termination Style: | Vertical / PC Through Hole |
| Operating Temp Range: | -40°C to +85°C |
| Contact Plating: | Gold |
| Contact Material: | Berylium Copper |
| Material: | Brass |
| Frequency: | 10GHz |
| Gender: | Female |
| Insulation Resistance: | 1GΩ |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
23 Weeks
Quantity
Unit Price
400+
$6.45
Product Variant Information section
Available Packaging
Package Qty:
400 per Tray
Mounting Method:
Through Hole