text.skipToContent text.skipToNavigation

Manufacturer Part #

2390730-1

SMB To FAKRA 1 Position RF Coaxial Adapter Connector Assembly

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 2390730-1 - Technical Attributes
Attributes Table
Adapter Type: SMB Plug
Impedance: 50Ω
Style: Straight
Material: Zinc Alloy
Operating Temp Range: -40°C to +105°C
Mounting Method: Cable Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
4000
Multiple Of:
800
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$14,520.00
USD
Quantity
Unit Price
800+
$3.63
Product Variant Information section