text.skipToContent text.skipToNavigation

Manufacturer Part #

6473423-2

DEUTSCH 26 Position 4 Row 3 mm Pitch Right Angle Male Pin Receptacle

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 6473423-2 - Technical Attributes
Attributes Table
Type: Receptacle
Pin or Socket: Pin
Contact Termination: Solder
Color: Black
No of Rows: 4
No of Positions: 26
Operating Temp Range: -40°C to +125°C
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
336
Multiple Of:
336
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$5,379.36
USD
Quantity
Unit Price
336+
$16.01
Product Variant Information section