text.skipToContent text.skipToNavigation

Manufacturer Part #

6473427-1

DEUTSCH 60 Position 1.0 mm Super Seal Cap Housing

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 6473427-1 - Technical Attributes
Attributes Table
Type: Receptacle
Pin or Socket: Pin
Contact Termination: Solder
Material Finish: Tin
Contact Material: Brass
Color: Black
No of Rows: 4
No of Positions: 60
Operating Temp Range: -40°C to +125°C
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
25 Weeks
Minimum Order:
168
Multiple Of:
168
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,514.56
USD
Quantity
Unit Price
168+
$20.92
Product Variant Information section