Manufacturer Part #
5-104362-5
AMPMODU 6 Position 2.54 mm Pitch Through Hole Latched Vertical Header
| | |||||||||||
| | |||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:30 per Tube Mounting Method:PCB Mount | ||||||||||
| Date Code: | 2132 | ||||||||||
Product Specification Section
TE Connectivity 5-104362-5 - Product Specification
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
TE Connectivity 5-104362-5 - Technical Attributes
Attributes Table
| Mounting Method: | PCB Mount |
Features & Applications
The 5-104362-5 is series of both both wire-to-board and wire-to-wire connectors which Offers both wire-to-board and wire-to-wire connectors using .025 [0.64] sq. post technology with a oprating temprature ranging between -65°C to +105°C
Product Features:
- Connector Style = Plug
- Contact Type = Pin
- 2.54 mm Centerline
- Post Size (mm [in]) = 0.64 [.025]
- PCB Mounting Orientation = Vertical
- Termination Method to Wire/Cable = Crimp, Insulation Displacement Crimp (IDC)
- Solder Tail Contact Plating = Matte Tin
- Contact - Rated Current (A) = 3
- Termination Resistance (m?) = 15
- Insulation Resistance (M?) = 5,000
View the Complete Series of wire-to-board and wire-to-wire connectors
Pricing Section
Global Stock:
73,182
USA:
73,182
On Order:
0
Factory Lead Time:
30 Weeks
Quantity
Unit Price
30
$0.63
120
$0.61
450
$0.59
900
$0.585
2,250+
$0.565
Product Variant Information section
Available Packaging
Package Qty:
30 per Tube
Mounting Method:
PCB Mount