text.skipToContent text.skipToNavigation

Manufacturer Part #

2328702-4

4PIN 0.5MMP FPC CONNECTOR,BACK FLIP LOCK

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2428
Product Specification Section
TE Connectivity 2328702-4 - Technical Attributes
Attributes Table
Flat Flex Type: FPC
No of Positions: 4
Pitch: 0.50 mm
Height - Max: 1.05mm
Style/Orientation: Right Angle Socket/Receptacle
Termination: Solder
Locking Feature: Flip Lock, Backlock
FFC, FCB Thickness: 0.30 mm
Current Rating: 0.5A
Contact Plating: Gold
Material: Thermoplastic
Voltage Rating: 50V
Contact Material: Copper Alloy
Operating Temp Range: -40°C to +85°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
24,000
USA:
24,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$327.20
USD
Quantity
Unit Price
4,000
$0.0818
8,000
$0.0804
12,000
$0.0796
16,000
$0.079
20,000+
$0.0773
Product Variant Information section