text.skipToContent text.skipToNavigation

Manufacturer Part #

181270-1

AMPMODU 22-26 AWG Gold Contact Crimp Socket

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 181270-1 - Technical Attributes
Attributes Table
Style: Insulation Support
Type: Receptacle
Wire Gauge: AWG 22-26
Contact Material: Phosphor Bronze
Contact Plating: Gold
Current Rating: 3A
Gender: Female
Insulation Resistance: 5000MΩ
Operating Temp Range: -40°C to +80°C
Voltage Rating: 40V
Mounting Method: Wire Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
6,000
Factory Lead Time:
20 Weeks
Minimum Order:
6000
Multiple Of:
6000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,340.00
USD
Quantity
Unit Price
6,000+
$0.39
Product Variant Information section