text.skipToContent text.skipToNavigation

Manufacturer Part #

1971785-2

Power Triple Lock Tin Plated 20 - 22 AWG Crimp Socket Receptacle

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 1971785-2 - Technical Attributes
Attributes Table
Style: Non-Insulated
Type: Crimp Contact
Wire Gauge: AWG 20-22
Mounting Method: Wire Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
167,200
Factory Lead Time:
5 Weeks
Minimum Order:
22000
Multiple Of:
22000
Total
$1,111.00
USD
Quantity
Unit Price
22,000+
$0.0505
Product Variant Information section