text.skipToContent text.skipToNavigation

Manufacturer Part #

33460

Solistrand 8 AWG Straight Closed Barrel Ring Tongue Terminal

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2530
Product Specification Section
TE Connectivity 33460 - Technical Attributes
Attributes Table
Size: Stud #10
Style: Non-Insulated
Type: Ring
Wire Gauge: AWG 8
Contact Material: Copper
Contact Plating: Tin
Gender: Female
Operating Temp Range: 170°C
Features & Applications

The 33460 is a Solistrand 8 AWG Straight Closed Barrel Ring Tongue Terminal in a Box.

Features:

  • Terminal Shape = Ring Tongue
  • Receptacle Style = Straight
  • Body Style = SOLISTRAND
  • Barrel Type = Closed Barrel
  • Wire/Cable Type = Regular Wire
  • Packaging Method = Loose Piece
  • Wire Range (mm [AWG]) = 8.00² [8]
  • RAILWAYPRODS, RWTERMSPLICES Industry Application

 

 

Pricing Section
Global Stock:
11,622
USA:
11,622
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
50
Multiple Of:
1
Total
$17.75
USD
Quantity
Unit Price
50
$0.355
150
$0.35
400
$0.34
1,000
$0.335
2,500+
$0.32
Product Variant Information section