text.skipToContent text.skipToNavigation

Manufacturer Part #

42460-2

FASTIN-FASTON 250 Series 18-14 AWG F-Crimp Tab Contact

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Date Code: 2244
Product Specification Section
TE Connectivity 42460-2 - Technical Attributes
Attributes Table
Size: Tab 0.25"
Style: Non-Insulated
Type: Quick Disconnect
Wire Gauge: AWG 18-14
Contact Material: Brass
Contact Plating: Tin
Gender: Male
Operating Temp Range: -40°C to +110°C
Shielding: No
Mounting Method: Wire Mount
Features & Applications

The 42460-2 is the multipleconnector version of the basic FASTON Product Line. Primarily used as harness connectors,they make possible simultaneous and quick attachment of up to eight separate circuits with a maximum of 19 leads.Some housings can be panel mounted or left free-hanging and is ideally suited for such applications as electric ranges, washers, dryers and other appliances and automotive wiring.

Features:

  • Contact
  • Contact Type = Tab
  • Mating Area Interface Dimensions = 6.35 x 0.81 mm
  • Wire Range = 0.80-2.00² [18-14] mm [AWG]
  • Insulation Diameter = 2.79-4.32 [.110-.170] mm [in]

Pricing Section
Global Stock:
9,000
USA:
9,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Minimum Order:
9000
Multiple Of:
9000
Total
$722.70
USD
Quantity
Unit Price
9,000
$0.0803
18,000+
$0.078